Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,852.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6,852.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441463-1
Newark Part No.97AK3209
Technical Datasheet
Cable Length - Imperial23.6"
Connector to ConnectorNMD 2.4mm Jack to 2.4mm Jack
Cable Length - Metric600mm
Coaxial Cable Type-
Connector Type ANMD 2.4mm Jack
Connector Type B2.4mm Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Connector Type A
NMD 2.4mm Jack
Impedance
50ohm
Product Range
-
Connector to Connector
NMD 2.4mm Jack to 2.4mm Jack
Coaxial Cable Type
-
Connector Type B
2.4mm Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
