Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-3
Newark Part No.94AM7150
Product RangeSGI 1.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.152 |
| 500+ | $0.139 |
| 1000+ | $0.128 |
| 2500+ | $0.113 |
| 5000+ | $0.100 |
Price for:Each
Minimum: 100
Multiple: 100
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-3
Newark Part No.94AM7150
Product RangeSGI 1.5 Series
Product RangeSGI 1.5 Series
No. of Positions6Positions
Pitch Spacing1.5mm
For Use WithTE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SGI 1.5 Series
No. of Positions
6Positions
For Use With
TE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate