Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2415676-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AM1246
Product RangeNanoRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,742.650 |
| 50+ | $3,356.820 |
| 100+ | $3,086.730 |
| 250+ | $2,893.810 |
Price for:Each
Minimum: 25
Multiple: 1
$93,566.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2415676-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AM1246
Product RangeNanoRF Series
Technical Datasheet
Connector SystemsCable-to-Cable
No. of Positions6Positions
No. of Coaxial Contacts6Contacts
Impedance75ohm
Connector MountingCable Mount
Product RangeNanoRF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Connector Systems
Cable-to-Cable
No. of Coaxial Contacts
6Contacts
Connector Mounting
Cable Mount
Operating Temperature Min
-55°C
Qualification
-
No. of Positions
6Positions
Impedance
75ohm
Product Range
NanoRF Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
