Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2404400-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7341
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.290 |
| 5+ | $71.910 |
Price for:Pack of 222
Minimum: 1
Multiple: 1
$78.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2404400-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK7341
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width50.8mm
Label Diameter-
Label MaterialPVC
Label LegendCalibration
Label ColourMulticolour
Pack Quantity222
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
50.8mm
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Calibration
Pack Quantity
222
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
