Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2399663-4
Newark Part No.69AK5456
Product RangePowerTube 1400 Series
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.110 |
| 5+ | $22.630 |
| 10+ | $21.150 |
| 25+ | $20.610 |
| 50+ | $20.250 |
| 100+ | $20.240 |
| 250+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2399663-4
Newark Part No.69AK5456
Product RangePowerTube 1400 Series
Product RangePowerTube 1400 Series
No. of Positions1Positions
For Use WithAMP PowerTube 1400 Series 2386340 Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating1kV
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
PowerTube 1400 Series
No. of Positions
1Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Plug
For Use With
AMP PowerTube 1400 Series 2386340 Automotive Contacts
IP Rating
IPX9K
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate