Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391170-5Copy
Newark Part No.49AM3787
Product RangeMULTI-BEAM Lite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 5000+ | $14.990 |
Price for:Each
Minimum: 3000
Multiple: 3000
$58,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391170-5Copy
Newark Part No.49AM3787
Product RangeMULTI-BEAM Lite Series
Technical Datasheet
Product RangeMULTI-BEAM Lite Series
No. of Contacts34Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows-
Row Pitch-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MULTI-BEAM Lite Series
Pitch Spacing
-
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
No. of Contacts
34Contacts
Gender
Receptacle
No. of Rows
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
