Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391132-2
Newark Part No.49AM3784
Product RangeMULTI-BEAM Lite Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 5000+ | $11.840 |
Price for:Each
Minimum: 1260
Multiple: 1260
$19,341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391132-2
Newark Part No.49AM3784
Product RangeMULTI-BEAM Lite Series
Technical Datasheet
Product RangeMULTI-BEAM Lite Series
No. of Contacts30Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows-
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
MULTI-BEAM Lite Series
Pitch Spacing
-
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
No. of Contacts
30Contacts
Gender
Header
No. of Rows
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate