
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $106.100 |
| 5+ | $101.850 |
| 10+ | $97.590 |
| 25+ | $91.730 |
Product Information
Product Overview
2389333-1 is coax, pin contact. TE Connectivity’s (TE) latest size 12 SMPM contacts will support up to 65GHz, enabling usage in many new applications. This product was adopted in the SOSA™ technical standard released in 2021, which is being widely adopted in every military branch. This standard includes the option for high density, high frequency RF: the J8 connector per MIL-DTL 38999 standard with our size 12 SMPM contacts will admirably address this requirement. Engineered for seamless integration with MIL-DTL-38999 connectors and DMC-M Series III connectors, our Size 12 SMPM supports signal transmission up to 65 GHz and is ideal for expanding high speed RF systems. Applications include radar, electronic warfare, CSISR, missile guidance, tactical communication, small UAVs and spacecraft, drones.
- Impedance matching (50 ohm) enables support for up to 65GHz
- Addresses emerging need for high frequency, high density RF outside the box
- Aligned with the SOSA™ standard helps ensure broad acceptance in many military markets
- Designed for standard MIL-DTL-38999 housings and inserts
- Temperature range from -65°C to +165°C
- Durability up to 500 cycles
- Standards :MIL-DTL-38999, SOSA technical standard
- Stainless steel shroud and sleeve
- Copper alloy body and center contact
- PTFE insulator
Technical Specifications
-
Crimp
Gold Plated Contacts
-
Lead
Pin
-
TE Connectivity MILDTL-38999, DMC-M Series III Connectors & Size 12 SMPM RF Contacts
Copper Alloy
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
