Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2388376-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM8539
Your Part Number
9,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.596 |
| 25+ | $0.551 |
| 50+ | $0.539 |
| 100+ | $0.526 |
| 250+ | $0.481 |
| 500+ | $0.468 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388376-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM8539
Technical Datasheet
Tab Size - Metric7mm x 0.8mm
Tab Size - Imperial0.276" x 0.031"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingNickel, Tin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
7mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Nickel, Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.276" x 0.031"
Mounting Hole Dia
-
Product Range
-
Technical Docs (2)
Alternatives for 2388376-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
