Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2383942-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 57AJ6160 |
| Your Part Number | |
| Technical Datasheet |
684 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.990 |
| 25+ | $2.560 |
| 50+ | $2.080 |
| 100+ | $1.860 |
| 250+ | $1.720 |
| 500+ | $1.540 |
| 2500+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2383942-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 57AJ6160 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Block Orientation | Surface Mount Right Angle |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.31mm² |
| Rated Current | 12A |
| Block Orientation | Surface Mount Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (2)
Alternatives for 2383942-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
