Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2383941-5Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 57AJ6154 |
| Your Part Number | |
| Technical Datasheet |
1,195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 5+ | $8.580 |
| 10+ | $7.220 |
| 25+ | $6.440 |
| 50+ | $5.970 |
| 100+ | $5.580 |
| 250+ | $5.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2383941-5Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 57AJ6154 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 5Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.82mm² |
| Wire Connection Method | Screw |
| Rated Current | 7A |
| Rated Voltage | 300V |
| Block Orientation | Surface Mount Right Angle |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 0.82mm² |
| Rated Current | 7A |
| Block Orientation | Surface Mount Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 5Positions |
|---|---|
| Wire Size AWG Max | 18AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (2)
Alternatives for 2383941-5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
