Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380312-2
Newark Part No.30AK7757
Product RangeHPI Series
Your Part Number
Technical Datasheet
983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380312-2
Newark Part No.30AK7757
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
No. of Positions2Positions
Pitch Spacing1.5mm
For Use WithAMP HPI 2380403 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
No. of Positions
2Positions
For Use With
AMP HPI 2380403 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate