Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2378100-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM7252
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.110 |
| 25+ | $1.020 |
| 50+ | $0.957 |
| 100+ | $0.909 |
| 500+ | $0.848 |
| 1000+ | $0.796 |
| 2500+ | $0.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2378100-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM7252
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper, Nickel, Silicon
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Orange
Terminal Material
Copper, Nickel, Silicon
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2378100-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
