Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2377783-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3846
Product RangeMCP 1.5K Series
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.860 |
| 25+ | $3.480 |
| 50+ | $3.230 |
| 100+ | $3.090 |
| 250+ | $3.000 |
| 500+ | $2.900 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2377783-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3846
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
Gender-
No. of Positions36Positions
For Use WithAMP MCP 1.5K Series 1241846-1 & 964267-1 Tab Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2377783-3
1 Product Found
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP MCP 1.5K Series 1241846-1 & 964267-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
