Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AK3841
Product RangeMCP 1.5K Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.540 |
| 10+ | $6.990 |
| 25+ | $6.600 |
| 50+ | $6.320 |
| 100+ | $6.060 |
| 250+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AK3841
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
No. of Positions36Positions
For Use WithAMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 2377780-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
