Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2368650-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK6588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $752.350 |
| 25+ | $677.120 |
| 100+ | $549.220 |
| 500+ | $489.030 |
| 1000+ | $413.800 |
| 5000+ | $338.560 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368650-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK6588
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Imperial49.21ft
Cable Length - Metric15m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
49.21ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
QSFP28 38 Position Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
