Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2363638-1Copy
Newark Part No.62AJ6490
Product RangeLUMAWISE Endurance S2 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2363638-1Copy
Newark Part No.62AJ6490
Product RangeLUMAWISE Endurance S2 Series
Technical Datasheet
Product RangeLUMAWISE Endurance S2 Series
No. of Contacts4Contacts
Voltage Rating-
Current Rating1.5A
Contact Termination TypeCrimp
Connector MountingCable Mount
Wire Size (AWG)20AWG to 18AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin over Nickel Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Endurance S2 Series
Gender
Receptacle
Current Rating
1.5A
Connector Mounting
Cable Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
4Contacts
Voltage Rating
-
Contact Termination Type
Crimp
Wire Size (AWG)
20AWG to 18AWG
Wire Length - Imperial
-
Contact Plating
Tin over Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
