Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362356-5
Newark Part No.68AK0891
Your Part Number
Technical Datasheet
1 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.58 |
| 10+ | $28.95 |
| 25+ | $26.08 |
| 50+ | $23.97 |
| 100+ | $20.69 |
| 250+ | $18.80 |
| 500+ | $16.50 |
Price for:Each
Minimum: 1
Multiple: 1
$32.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362356-5
Newark Part No.68AK0891
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorMATE-AX Receptacle to MATE-AX Receptacle
Cable Length - Metric5m
Coaxial Cable TypeDACAR 302-3
Connector Type AMATE-AX Receptacle
Connector Type BMATE-AX Receptacle
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
MATE-AX Receptacle
Impedance
50ohm
Product Range
-
Connector to Connector
MATE-AX Receptacle to MATE-AX Receptacle
Coaxial Cable Type
DACAR 302-3
Connector Type B
MATE-AX Receptacle
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2362356-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability