Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2358997-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK7641
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.840 |
| 25+ | $5.130 |
| 50+ | $4.700 |
| 100+ | $4.250 |
| 250+ | $3.800 |
| 500+ | $3.570 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358997-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK7641
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP 2358992 M12 Female Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCLead (04-Feb-2026)
Product Overview
- Crimp wire pin
- 18AWG to 20AWG wire size
- Barrel inside diameter is 0.043inch
- Terminal plating material is gold, pin type is solid Pin Style : Round
- Straight terminal orientation
- Terminal material thickness is 0 .07inch, overall product length is 0.615inch
- Fully insulated
- Crimp wire pin, tab and ferrule terminal type is receptacle
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP 2358992 M12 Female Sensor Connectors
Contact Material
Bronze
Technical Docs (1)
Alternatives for 2358997-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
