Print Page
2355153-2
Connector Accessory, Protective Cover, AMP IPT-HD Series Automotive Connectors, IPT-HD Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355153-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AJ1968 |
| Product Range | IPT-HD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 45000+ | $0.484 |
Price for:Each
Minimum: 45000
Multiple: 45000
$21,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355153-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AJ1968 |
| Product Range | IPT-HD Series |
| Technical Datasheet | |
| Accessory Type | Protective Cover |
| For Use With | AMP IPT-HD Series Automotive Connectors |
| Product Range | IPT-HD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Orange colour cover, IPT 3P
- 180° (in-line) cable exit angle
- PA GF primary product material
- Wire-to-wire connector system
Technical Specifications
| Accessory Type | Protective Cover |
|---|---|
| Product Range | IPT-HD Series |
| For Use With | AMP IPT-HD Series Automotive Connectors |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 2355153-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
