Print Page
2355151-1
Connector Accessory, Single Wire Seal, AMP IPT-HD Series Automotive Connectors, IPT-HD Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355151-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55AJ1965 |
| Product Range | IPT-HD Series |
| Your Part Number | |
| Technical Datasheet |
757 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.998 |
| 25+ | $0.935 |
| 50+ | $0.916 |
| 100+ | $0.896 |
| 250+ | $0.851 |
| 500+ | $0.797 |
| 2500+ | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355151-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55AJ1965 |
| Product Range | IPT-HD Series |
| Technical Datasheet | |
| Accessory Type | Single Wire Seal |
| For Use With | AMP IPT-HD Series Automotive Connectors |
| Product Range | IPT-HD Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Blue colour single wire seal (SWS)
- Silicone seal material
- 35 shore A hardness
- Contains lubricant
- Sealable
- Wire-to-wire connector system
Technical Specifications
| Accessory Type | Single Wire Seal |
|---|---|
| Product Range | IPT-HD Series |
| For Use With | AMP IPT-HD Series Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
