Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355150-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 55AJ1963 |
| Product Range | IPT-HD Series |
| Your Part Number | |
| Technical Datasheet |
272 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.190 |
| 25+ | $2.060 |
| 50+ | $2.020 |
| 100+ | $1.970 |
| 250+ | $1.820 |
| 500+ | $1.740 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355150-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 55AJ1963 |
| Product Range | IPT-HD Series |
| Technical Datasheet | |
| Accessory Type | Shielding |
| For Use With | AMP IPT-HD Series Automotive Connectors |
| Product Range | IPT-HD Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2355150-2
2 Products Found
Product Overview
- Automotive connector EMC shielding sleeve
- Copper alloy ferrule material
- Wire-to-wire connector system
- IPT 3P shielding
- Operating temperature range from -40°C to 125°C
Technical Specifications
| Accessory Type | Shielding |
|---|---|
| Product Range | IPT-HD Series |
| For Use With | AMP IPT-HD Series Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
