Print Page
2355148-2
Connector Accessory, Shielding Sleeve, AMP IPT-HD Series Automotive Connectors, IPT-HD Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355148-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 55AJ1962 |
| Product Range | IPT-HD Series |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.959 |
| 25+ | $0.856 |
| 50+ | $0.810 |
| 100+ | $0.764 |
| 500+ | $0.692 |
| 1000+ | $0.640 |
| 2500+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355148-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 55AJ1962 |
| Product Range | IPT-HD Series |
| Technical Datasheet | |
| Accessory Type | Shielding Sleeve |
| For Use With | AMP IPT-HD Series Automotive Connectors |
| Product Range | IPT-HD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Automotive connector EMC shielding sleeve
- Steel ferrule material
- Wire-to-wire connector system
- IPT 3P shielding
Technical Specifications
| Accessory Type | Shielding Sleeve |
|---|---|
| Product Range | IPT-HD Series |
| For Use With | AMP IPT-HD Series Automotive Connectors |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 2355148-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
