Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1
Newark Part No.55AJ1960
Product RangeIPT-HD Series
Your Part Number
Technical Datasheet
201 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1
Newark Part No.55AJ1960
Product RangeIPT-HD Series
Technical Datasheet
Product RangeIPT-HD Series
No. of Positions3Positions
For Use WithAMP IPT-HD Series Ring Tongue Terminals
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating1000VDC
Current Rating-
SVHCLead
Product Overview
- Sealable 3 position IPT ring tongue housing assembly
- Wire-to-panel connector system
- Operating voltage of 1500VAC/1000VDC
- PA GF body material
- Primary product colour of orange
- 40mm centreline (pitch)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
IPT-HD Series
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
1000VDC
SVHC
Lead
Gender
Plug
For Use With
AMP IPT-HD Series Ring Tongue Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability