Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2352497-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ3085
Product RangeMultiGig RT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.880 |
| 250+ | $41.600 |
Price for:Each
Minimum: 144
Multiple: 36
$6,030.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2352497-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ3085
Product RangeMultiGig RT2 Series
Technical Datasheet
Product RangeMultiGig RT2 Series
No. of Contacts72Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialCopper Alloy
Contact PlatingTin Lead Plated Contacts
SVHCLead
Technical Specifications
Product Range
MultiGig RT2 Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Tin Lead Plated Contacts
No. of Contacts
72Contacts
Gender
Header
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
