Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.150 | $1.330 |
| 10+ | $8.850 | $1.330 |
| 25+ | $8.580 | $1.330 |
| 50+ | $8.300 | $1.330 |
| 100+ | $8.030 | $1.330 |
| 250+ | $7.540 | $1.330 |
| 500+ | $7.080 | $1.330 |
Product Information
Alternatives for 2351982-5
1 Product Found
Product Overview
Dynamic product portfolio is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of your application. The Dynamic D8000 series is a new high current product series which inherit the normal dynamic features like the audible lock design and crimping contacts. It carries high current (up to 100A) as power supply for industries like BTE, BMS, factory automation, robotics, etc. Wire-to-wire and wire-to-board options are both available in the new series.
- Dynamic 8000 series tab connector contact
- 3AWG wire size (26.67mm² wire size)
- Silver contact mating area plating material
- Contact current rating (max) of 100A
- Operating temperature range from -55 to 105°C
Technical Specifications
Dynamic 8000 Series
Crimp
Silver Plated Contacts
-
No SVHC (25-Jun-2025)
Tab
3AWG
TE Dynamic 8000 Series Housing Connectors
Copper Alloy
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate