Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2351768-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK7626
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.480 |
| 25+ | $2.140 |
| 50+ | $1.880 |
| 100+ | $1.680 |
| 250+ | $1.570 |
| 500+ | $1.400 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351768-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK7626
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAMP 2351378, 2351414 M12 Male Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCLead (04-Feb-2026)
Alternatives for 2351768-1
1 Product Found
Product Overview
- Crimp wire pin with pin diameter of 0.04inch
- 22AWG to 26AWG wire size
- Barrel inside diameter is 0.035inch
- Terminal plating material is gold, pin type is solid, pin style is round
- Straight terminal orientation
- Terminal material thickness is 0 .07inch, overall product length is 0.709inch
- Fully insulated
- Crimp wire pin, tab and ferrule terminal type is pin
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP 2351378, 2351414 M12 Male Sensor Connectors
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
