Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2344604-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AH3714
Product RangeSilver Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $6.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
$16,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2344604-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AH3714
Product RangeSilver Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts16 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSilver Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
16 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.57mm
Connector Mounting
PCB Mount
Contact Termination Type
Through Hole
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Silver Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
