Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0868
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.260 |
| 5+ | $61.400 |
| 10+ | $58.120 |
| 25+ | $56.040 |
| 50+ | $51.570 |
| 100+ | $49.180 |
| 250+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$68.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0868
Technical Datasheet
Connector Type AMini SAS HD 16 Position Plug
Connector Type BMini SAS HD 16 Position Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS HD 16 Position Plug
Cable Length - Imperial
3.28ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 16 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for 2337815-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
