Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2336396-2
Newark Part No.94AC3101
Product RangeLumawise Endurance N series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
Price for:Each
Minimum: 500
Multiple: 500
$5,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2336396-2
Newark Part No.94AC3101
Product RangeLumawise Endurance N series
Technical Datasheet
Product RangeLumawise Endurance N series
No. of Contacts7Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
Lumawise Endurance N series
Gender
Plug
Current Rating
15A
Connector Mounting
PCB Mount
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
No. of Contacts
7Contacts
Voltage Rating
480VAC
Contact Termination Type
Through Hole
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate