Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2334614-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53AJ6385 |
| Product Range | Power Versa-Lock Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.131 |
Price for:Each
Minimum: 8000
Multiple: 8000
$1,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2334614-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53AJ6385 |
| Product Range | Power Versa-Lock Series |
| Technical Datasheet | |
| Accessory Type | Back Cover |
| For Use With | AMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Product Range | Power Versa-Lock Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Power Versa-Lock 5.0 back cover
- 3 position, sealable
- Red colour glass-filled PBT material
- Operating temperature range from -30 to 105°C
- UL 94V-0 flammability rating
- Centreline (pitch) of 5mm
Technical Specifications
| Accessory Type | Back Cover |
|---|---|
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings |
|---|---|
| Product Range | Power Versa-Lock Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
