Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329912-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 82AH5385 |
| Product Range | Power Versa-Lock Series |
| Your Part Number | |
| Technical Datasheet |
14,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.080 |
| 50+ | $0.077 |
| 100+ | $0.073 |
| 500+ | $0.067 |
| 1000+ | $0.064 |
| 5000+ | $0.060 |
| 10000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329912-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 82AH5385 |
| Product Range | Power Versa-Lock Series |
| Technical Datasheet | |
| Product Range | Power Versa-Lock Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Power Versa-Lock 5.0 receptacle contact
- Operating voltage of 600VAC/VDC
- 20AWG to 18AWG wire size
- Pre-tin contact mating area plating material
- Continuous current rating of 8A
- Crimp termination
- Panel mount
- Operating temperature range from -30 to 105°C
Technical Specifications
| Product Range | Power Versa-Lock Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Alternatives for 2329912-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
