Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329907-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel66AJ9554 Cut Tape66AJ9553 |
| Product Range | Power Versa-Lock |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.067 | $0.00 |
| Total Price | $0.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 250+ | $0.121 |
| 500+ | $0.109 |
| 1000+ | $0.099 |
| 5000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2329907-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel66AJ9554 Cut Tape66AJ9553 |
| Product Range | Power Versa-Lock |
| Technical Datasheet | |
| Product Range | Power Versa-Lock |
| Contact Gender | Tab |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Wire Size AWG Min | 16AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Versa-Lock |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Tab |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | AMP Power Versa-Lock Series Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Alternatives for 2329907-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
