Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2325102-7
Newark Part No.59AK7140
Product RangeenetSEAL+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 500+ | $6.000 |
| 2000+ | $5.460 |
| 5000+ | $4.910 |
Price for:Each
Minimum: 405
Multiple: 405
$2,652.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2325102-7
Newark Part No.59AK7140
Product RangeenetSEAL+ Series
Technical Datasheet
Product RangeenetSEAL+ Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating33V
Current Rating10A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
enetSEAL+ Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
33V
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
