Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2323767-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH4515
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.180 |
Price for:Each
Minimum: 1
Multiple: 1
$326.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2323767-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH4515
Technical Datasheet
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
8.2ft
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (3)
Alternatives for 2323767-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
