Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2321926-3Copy
Newark Part No.74AH1721
Product RangeSignal Double Lock
Your Part Number
3,372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.020 |
| 25+ | $1.000 |
| 50+ | $0.978 |
| 100+ | $0.944 |
| 500+ | $0.941 |
| 1000+ | $0.899 |
| 2500+ | $0.889 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2321926-3Copy
Newark Part No.74AH1721
Product RangeSignal Double Lock
Technical Datasheet
Product RangeSignal Double Lock
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
3Positions
For Use With
AMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
