Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316108-4
Newark Part No.83AH7131
Product RangeAMPMODU Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.385 | $0.066 |
| 10+ | $0.379 | $0.066 |
| 25+ | $0.366 | $0.066 |
| 100+ | $0.354 | $0.066 |
| 500+ | $0.341 | $0.066 |
| 1000+ | $0.316 | $0.066 |
| 2500+ | $0.292 | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316108-4
Newark Part No.83AH7131
Product RangeAMPMODU Series
Product RangeAMPMODU Series
No. of Positions4Positions
Pitch Spacing2mm
For Use WithAMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2316108-4
1 Product Found
Product Overview
- Double row standard 2mm wire to board crimp receptacle housing
- 125V operating voltage
- UL recognized (cURus)
- Crimp snap-in termination method to wire & cable
Technical Specifications
Product Range
AMPMODU Series
No. of Positions
4Positions
For Use With
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability