Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2315176-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AH6006
Product RangeSOLARLOK 2.0 Series
Your Part Number
1 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 5+ | $15.810 |
| 10+ | $15.070 |
| 25+ | $14.210 |
| 50+ | $13.450 |
| 100+ | $12.190 |
| 250+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2315176-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AH6006
Product RangeSOLARLOK 2.0 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIPX8
IP RatingIPX8
Wire Size AWG Max10AWG
Current Rating35A
Voltage Rating-
Product RangeSOLARLOK 2.0 Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IPX8
Current Rating
35A
Product Range
SOLARLOK 2.0 Series
Keying
Minus
IP Rating
IPX8
Wire Size AWG Max
10AWG
Voltage Rating
-
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (3)
Alternatives for 2315176-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
