Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23AJ4989
Product RangeLUMAWISE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 450+ | $80.060 |
| 900+ | $78.460 |
| 1350+ | $76.860 |
| 2250+ | $75.260 |
| 4500+ | $73.660 |
| 11250+ | $72.050 |
| 22500+ | $70.450 |
| 45000+ | $68.850 |
Price for:Each
Minimum: 450
Multiple: 450
$36,027.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23AJ4989
Product RangeLUMAWISE Series
Technical Datasheet
Product RangeLUMAWISE Series
No. of Contacts7Contacts
Gender-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Series
Gender
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
No. of Contacts
7Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
