Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2307813-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH5525
Product RangeAMPMODU 2mm
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.530 |
| 50+ | $1.430 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.160 |
| 2500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2307813-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH5525
Product RangeAMPMODU 2mm
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeAMPMODU 2mm
Contact Material-
Contact Plating-
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2307813-6
2 Products Found
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
6Contacts
Product Range
AMPMODU 2mm
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
-
Contact Termination Type
Surface Mount Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
