Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2304883-1
Newark Part No.74AC2729
Product RangeELCON Mini Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $11.000 |
| 25+ | $10.450 |
| 50+ | $10.050 |
| 100+ | $9.680 |
| 250+ | $9.270 |
| 500+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304883-1
Newark Part No.74AC2729
Product RangeELCON Mini Series
Technical Datasheet
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColorBlack, Red
Product RangeELCON Mini Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Cable Length - Metric
250mm
Product Range
ELCON Mini Series
Cable Length - Imperial
9.9"
Jacket Color
Black, Red
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
