Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2302789-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 28AH1662 |
| Product Range | MULTIGIG RT 3 Series |
| Also Known As | VERTRECASSY,CENTER,MULTIGIG RT3 |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.980 |
| 5+ | $58.390 |
| 10+ | $53.790 |
| 25+ | $51.870 |
| 50+ | $50.830 |
Price for:Each
Minimum: 1
Multiple: 1
$62.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2302789-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 28AH1662 |
| Product Range | MULTIGIG RT 3 Series |
| Also Known As | VERTRECASSY,CENTER,MULTIGIG RT3 |
| Technical Datasheet | |
| Product Range | MULTIGIG RT 3 Series |
| No. of Contacts | 144Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.7mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | MULTIGIG RT 3 Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.7mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 144Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 9Rows |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 2302789-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
