Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2302451-1Copy
Newark Part No.09AN7963
Product RangeMATEnet Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 10+ | $0.443 |
| 25+ | $0.429 |
| 100+ | $0.412 |
| 500+ | $0.327 |
| 1000+ | $0.290 |
| 2500+ | $0.258 |
| 5000+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302451-1Copy
Newark Part No.09AN7963
Product RangeMATEnet Series
Technical Datasheet
Product RangeMATEnet Series
No. of Positions2Positions
For Use WithAMP MATEnet Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating60VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MATEnet Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
60VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP MATEnet Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
