Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301994-2
Newark Part No.69AK1835
Product RangeIndustrial RJ45 Jacks with Integrated Magnetics
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $10.930 |
| 25+ | $10.580 |
| 50+ | $10.230 |
| 100+ | $9.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301994-2
Newark Part No.69AK1835
Product RangeIndustrial RJ45 Jacks with Integrated Magnetics
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeIndustrial RJ45 Jacks with Integrated Magnetics
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
Industrial RJ45 Jacks with Integrated Magnetics
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability