Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2293270-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AK6128
Product RangeCharging Inlets Series
Your Part Number
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 5+ | $13.370 |
| 10+ | $12.890 |
| 25+ | $11.990 |
| 50+ | $11.140 |
| 100+ | $8.790 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2293270-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AK6128
Product RangeCharging Inlets Series
Technical Datasheet
Product RangeCharging Inlets Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Pin Diameter6mm
Insulator Colour-
Insulator Material-
Terminal MaterialBrass
Overall Length67mm
Overall Length67mm
Pin Length43.6mm
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Charging Inlets Series
Wire Size AWG Min
-
Conductor Area CSA
25mm²
Insulator Colour
-
Terminal Material
Brass
Overall Length
67mm
SVHC
Lead (25-Jun-2025)
Termination
Crimp
Wire Size AWG Max
4AWG
Pin Diameter
6mm
Insulator Material
-
Overall Length
67mm
Pin Length
43.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
