Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $232.200 |
| 10+ | $221.090 |
| 25+ | $206.260 |
| 50+ | $196.380 |
| 100+ | $188.970 |
Price for:Each
Minimum: 9
Multiple: 9
$2,089.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2227838-7
Newark Part No.62AC5421
Technical Datasheet
No. of Contacts24 x 20 Contacts
Connector TypezSFP+(SFP28) Cage & Connector
Port Configuration2 x 12 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Product Range-
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
24 x 20 Contacts
Port Configuration
2 x 12 (Stacked)
Light Pipes
With Light Pipe
Connector Mounting
Through Hole, Press-Fit
Connector Type
zSFP+(SFP28) Cage & Connector
Heat Sink
Without Heat Sink
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
