Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2226910-1Copy
Newark Part No.48AC1568
Product RangeO.C.H Series
Your Part Number
557 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $109.770 | $51.040 |
Price for:Each
Minimum: 1
Multiple: 1
$51.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226910-1Copy
Newark Part No.48AC1568
Product RangeO.C.H Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeO.C.H Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin
Coupling StylePush-Pull
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCCadmium
Product Overview
2226910-1 is a 6 position, wire-to-wire, circular connector.
- Plug circular connector/shell type
- Fluorosilicone elastomer peripheral seal material
- Black primary product color
- 100 - 10000MHz shield rating
- Black zinc nickel shell plating, aluminum 6061-T6 shell base
- 5A maximum contact current rating
- 0.99inch assembly length
- 0.03inch – 0.054inch compatible insulation diameter range
- 22 – 24AWG wire size
- 2000cycles durability rating, UL 94V-0 UL flammability rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
O.C.H Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
SVHC
Cadmium
Legislation and Environmental
US ECCN:3A611Y1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
