Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2226455-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH3228
Also Known AsSOCKET INSERT, 16-02 CABLE APPLIED
Your Part Number
584 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $68.790 |
| 5+ | $64.650 |
| 10+ | $60.510 |
| 25+ | $60.500 |
Price for:Each
Minimum: 1
Multiple: 1
$68.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226455-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH3228
Also Known AsSOCKET INSERT, 16-02 CABLE APPLIED
Technical Datasheet
Product Range-
No. of Positions16Positions
No. of Rows-
Insert TypePower
Rectangular Shell Size-
For Use WithStandard Rectangular Power Housing Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
No. of Rows
-
Insert Type
Power
For Use With
Standard Rectangular Power Housing Connectors
No. of Positions
16Positions
Gender
Receptacle
Rectangular Shell Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
