Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2217480-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X8098
Product RangeSDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4,141.500 |
Price for:Each
Minimum: 5
Multiple: 5
$20,707.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2217480-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X8098
Product RangeSDE Series
Technical Datasheet
Crimp Tool TypeHand
For Use With-
Product RangeSDE Series
SVHC4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The 2217480-1 Standard Die Envelope (SDE) Lithium-Ion Battery-Powered Crimping Tool Kit consists of a battery crimping tool (with an SDE crimping head installed), as well as two rechargeable battery cartridges and a battery charge. Built in pressure sensor will assist to identify any incomplete crimps (LED and alarm sound). The tool has an on-board memory of previous crimp cycles and the cycle count, this information can be accessed and downloaded onto a computer using a separate USB Adapter Module (not included).
- Built-in pressure sensor
- LED Indicators
- Optional crimp/cycle count
- Interchangeable die sets
- Quick crimping time (AVG 2-4s)
- Max crimping force: 15.6 kN [1.75 tons]
- AVG Crimps per charge: 85-170
- Charging Time 15 Min. – 1.3 AH/22 Min. – 3.0 AH
Contents
Crimping tool, 2x batteries, 1x battery charger
Technical Specifications
Crimp Tool Type
Hand
Product Range
SDE Series
For Use With
-
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
