Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213831-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH8233
Product RangeLumawise Endurance S series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
| 10+ | $12.150 |
| 25+ | $11.720 |
| 50+ | $11.290 |
| 100+ | $10.850 |
| 250+ | $10.420 |
| 500+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213831-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH8233
Product RangeLumawise Endurance S series
Technical Datasheet
Product RangeLumawise Endurance S series
No. of Contacts4Contacts
Voltage Rating30VDC
Current Rating1.5A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Lumawise Endurance S series
Gender
Plug
Current Rating
1.5A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Voltage Rating
30VDC
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
